Part Details for SCRH3D16-150 by Bel Fuse
Overview of SCRH3D16-150 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for SCRH3D16-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH3D16-150
|
Avnet Americas | INDUCTOR SMD 15UH 0.45A 295MOHMS 100KHZ - Tape and Reel (Alt: SCRH3D16-150) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3348 / $0.4185 | Buy Now |
DISTI #
SCRH3D16-150
|
Avnet Americas | INDUCTOR SMD 15UH 0.45A 295MOHMS 100KHZ - Tape and Reel (Alt: SCRH3D16-150) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3348 / $0.4185 | Buy Now |
DISTI #
SCRH3D16-150
|
Avnet Americas | INDUCTOR SMD 15UH 0.45A 295MOHMS 100KHZ - Tape and Reel (Alt: SCRH3D16-150) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3348 / $0.4185 | Buy Now |
Part Details for SCRH3D16-150
SCRH3D16-150 CAD Models
SCRH3D16-150 Part Data Attributes
|
SCRH3D16-150
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH3D16-150
Bel Fuse
General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.295 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.8 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Rated Current-Max | 0.92 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |