-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3662
|
Newark | Common Mode Choke, Aec-Q200, 2050Uh, 10A, Dc Current Rating:10A, Product Range:Sct-Xv Series, Inductance:2.05Mh Rohs Compliant: Yes |Kemet SCT25XV-100-1R3A016JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$6.9300 | Buy Now |
DISTI #
399-SCT25XV-100-1R3A016JV-ND
|
DigiKey | CMC 2.05MH 10A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
140 In Stock |
|
$7.8000 | Buy Now |
DISTI #
80-SCT25XV1001R36JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 25mH 10A ESR=10.91mOhms AEC-Q200 RoHS: Compliant | 140 |
|
$7.8000 | Buy Now |
DISTI #
73245115
|
RS | AC Line Filters, CMC 2.05mH, 10A, 10.91mohm | KEMET SCT25XV-100-1R3A016JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5510 / $12.6610 | RFQ |
DISTI #
T25XV1001R3A016JV
|
TME | Inductor: wire, THT, 2.05mH, 10A, 10.91mΩ, 1kVAC, -40÷150°C Min Qty: 35 | 0 |
|
$10.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy