-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 1000V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3663
|
Newark | Common Mode Choke, Aec-Q200, 1350Uh, 11A, Dc Current Rating:11A, Product Range:Sct-Xv Series, Inductance:1.35Mh Rohs Compliant: Yes |Kemet SCT25XV-110-1R4A013JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$9.5000 | Buy Now |
DISTI #
399-SCT25XV-110-1R4A013JH-ND
|
DigiKey | CMC 1.35MH 11A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
60 In Stock |
|
$9.1342 / $11.0200 | Buy Now |
DISTI #
80-SCT25XV1101R43JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 1.35mH 11A ESR=7.89mOhms AEC-Q200 RoHS: Compliant | 60 |
|
$7.8000 | Buy Now |
DISTI #
73245130
|
RS | AC Line Filters, CMC 1.35mH, 11A, 7.89mohm | KEMET SCT25XV-110-1R4A013JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5510 / $12.6610 | RFQ |
DISTI #
T25XV1101R4A013JH
|
TME | Inductor: wire, THT, 1.35mH, 11A, 7.89mΩ, 1kVAC, -40÷150°C Min Qty: 30 | 0 |
|
$10.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT25XV-110-1R4A013JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT25XV-110-1R4A013JH
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |