Part Details for SCT25XV-220-1R9A007JH by KEMET Corporation
Overview of SCT25XV-220-1R9A007JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT25XV-220-1R9A007JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3673
|
Newark | Common Mode Choke, Aec-Q200, 390Uh, 22A, Dc Current Rating:22A, Product Range:Sct-Xv Series, Inductance:390Μh Rohs Compliant: Yes |Kemet SCT25XV-220-1R9A007JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.9300 | Buy Now |
DISTI #
399-SCT25XV-220-1R9A007JH-ND
|
DigiKey | CMC 390UH 22A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
59 In Stock |
|
$7.8000 | Buy Now |
DISTI #
80-SCT25XV2201R97JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.39mH 22A ESR=2.45mOhms AEC-Q200 RoHS: Compliant | 58 |
|
$7.8000 | Buy Now |
DISTI #
73245135
|
RS | AC Line Filters, CMC 0.39mH, 22A, 2.45mohm | KEMET SCT25XV-220-1R9A007JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5510 / $12.6610 | RFQ |
DISTI #
T25XV2201R9A007JH
|
TME | Inductor: wire, THT, 390uH, 22A, 2.45mΩ, 1kVAC, -40÷150°C Min Qty: 30 | 0 |
|
$10.6000 | RFQ |
Part Details for SCT25XV-220-1R9A007JH
SCT25XV-220-1R9A007JH CAD Models
SCT25XV-220-1R9A007JH Part Data Attributes:
|
SCT25XV-220-1R9A007JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT25XV-220-1R9A007JH
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |