Part Details for SCT25XV-310-2R3A004JV by KEMET Corporation
Overview of SCT25XV-310-2R3A004JV by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT25XV-310-2R3A004JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3680
|
Newark | Common Mode Choke, Aec-Q200, 130Uh, 31A, Dc Current Rating:31A, Product Range:Sct-Xv Series, Inductance:130Μh Rohs Compliant: Yes |Kemet SCT25XV-310-2R3A004JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$6.9300 | Buy Now |
DISTI #
399-SCT25XV-310-2R3A004JV-ND
|
DigiKey | CMC 130UH 31A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
70 In Stock |
|
$7.8000 | Buy Now |
DISTI #
80-SCT25XV3102R34JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.13mH 31A ESR=0.95mOhms AEC-Q200 RoHS: Compliant | 1 |
|
$8.1000 / $11.0100 | Buy Now |
DISTI #
73245124
|
RS | AC Line Filters, CMC 0.13mH, 31A, 0.95mohm | KEMET SCT25XV-310-2R3A004JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5510 / $12.6610 | RFQ |
DISTI #
T25XV3102R3A004JV
|
TME | Inductor: wire, THT, 130uH, 31A, 0.95mΩ, 1kVAC, -40÷150°C, vertical Min Qty: 35 | 0 |
|
$10.6400 | RFQ |