-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5232
|
Newark | Mosfet, N-Ch, 1.2Kv, 55A, To-247 Rohs Compliant: Yes |Rohm SCT3040KRHRC15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$27.6900 / $30.8100 | Buy Now |
DISTI #
846-SCT3040KRHRC15-ND
|
DigiKey | 1200V, 55A, 4-PIN THD, TRENCH-ST Min Qty: 1 Lead time: 27 Weeks Container: Tube |
435 In Stock |
|
$17.8316 / $26.8900 | Buy Now |
DISTI #
SCT3040KRHRC15
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 55 A, 1.2 kV, 52 Milliohms, TO-247, 4 Pins - Rail/Tube (Alt: SCT3040KRHRC15) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$17.9309 / $20.4136 | Buy Now |
DISTI #
755-SCT3040KRHRC15
|
Mouser Electronics | MOSFET 1200V 55A 52mO NCH SIC TRENCH MOSFET RoHS: Compliant | 866 |
|
$17.5500 / $26.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$19.1600 | Buy Now |
DISTI #
72487609
|
Verical | Trans MOSFET N-CH SiC 1.2KV 55A Automotive AEC-Q101 4-Pin(4+Tab) TO-247 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 490 |
|
$12.8750 / $21.1250 | Buy Now |
DISTI #
69808141
|
Verical | Trans MOSFET N-CH SiC 1.2KV 55A Automotive AEC-Q101 4-Pin(4+Tab) TO-247 T/R Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 444 |
|
$15.4555 / $18.0954 | Buy Now |
|
Quest Components | 355 |
|
$18.9891 / $24.5020 | Buy Now | |
DISTI #
SCT3040KRHRC15
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 55 A, 1.2 kV, 52 Milliohms, TO-247, 4 Pins - Rail/Tube (Alt: SCT3040KRHRC15) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$17.9309 / $20.4136 | Buy Now |
DISTI #
C1S625902456023
|
Chip1Stop | 1200V, 55A, 4-pin THD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive RoHS: Compliant pbFree: Yes Container: Tube | 490 |
|
$10.3000 / $16.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT3040KRHRC15
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3040KRHRC15
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor |