Part Details for SCT3080KW7TL by ROHM Semiconductor
Overview of SCT3080KW7TL by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT3080KW7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0361
|
Newark | Sic Mosfet, N-Ch, Single, 30A, 1.2Kv Rohs Compliant: Yes |Rohm SCT3080KW7TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$11.9900 / $18.2600 | Buy Now |
DISTI #
846-SCT3080KW7TLCT-ND
|
DigiKey | SICFET N-CH 1200V 30A TO263-7 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
785 In Stock |
|
$12.1757 / $19.2200 | Buy Now |
DISTI #
SCT3080KW7TL
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 30 A, 1.2 kV, 0.08 ohm, TO-263 (D2PAK) - Tape and Reel (Alt: SCT3080KW7TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$11.7832 / $13.4147 | Buy Now |
DISTI #
755-SCT3080KW7TL
|
Mouser Electronics | MOSFET 1200V, 30A, 80MO, SIC MOSFET RoHS: Compliant | 484 |
|
$12.1700 / $18.6700 | Buy Now |
|
Future Electronics | MOSFET 1200V 7PIN SIC 30A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$12.5900 | Buy Now |
DISTI #
77269442
|
Verical | Trans MOSFET N-CH SiC 1.2KV 30A 8-Pin(7+Tab) TO-263 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$12.2501 / $15.0840 | Buy Now |
DISTI #
66678832
|
Verical | Trans MOSFET N-CH SiC 1.2KV 30A 8-Pin(7+Tab) TO-263 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 770 |
|
$12.5548 / $15.0840 | Buy Now |
DISTI #
69064409
|
Verical | Trans MOSFET N-CH SiC 1.2KV 30A 8-Pin(7+Tab) TO-263 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 273 |
|
$9.3625 / $12.7500 | Buy Now |
|
Quest Components | 1416 |
|
$14.0940 / $21.1410 | Buy Now | |
DISTI #
SCT3080KW7TL
|
TTI | MOSFET 1200V, 30A, 80MO, SIC MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 |
Americas - 1000 In Stock |
|
$13.0900 | Buy Now |
Part Details for SCT3080KW7TL
SCT3080KW7TL CAD Models
SCT3080KW7TL Part Data Attributes:
|
SCT3080KW7TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3080KW7TL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |