-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon carbide Power MOSFET 1200 V, 45 A, 90 mOhm (typ. TJ = 150 C) in an HiP247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2608
|
Newark | Mosfet, N Ch, 1.2Kv, 40A, Hip247-3, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:20V, Power Dissipation:270W Rohs Compliant: Yes |Stmicroelectronics SCT30N120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.3800 / $28.6200 | Buy Now |
DISTI #
497-14960-ND
|
DigiKey | SICFET N-CH 1200V 40A HIP247 Min Qty: 1 Lead time: 41 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6429 / $23.5900 | Buy Now |
DISTI #
511-SCT30N120
|
Mouser Electronics | MOSFET 1200V silicon carbide MOSFET RoHS: Compliant | 0 |
|
$16.2200 / $23.5900 | Order Now |
|
STMicroelectronics | Silicon carbide Power MOSFET 1200 V, 45 A, 90 mOhm (typ. TJ = 150 C) in an HiP247 package RoHS: Compliant Min Qty: 1 | 0 |
|
$15.7200 / $23.1200 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 270 W 105 nC SiC Through Hole Mosfet - HiP247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 41 Weeks Container: Tube | 0Tube |
|
$17.9800 / $18.8800 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 270 W 105 nC SiC Through Hole Mosfet - HiP247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 41 Weeks Container: Tube | 0Tube |
|
$17.9800 / $18.8800 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 270 W 105 nC SiC Through Hole Mosfet - HiP247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 41 Weeks Container: Tube | 0Tube |
|
$17.9800 / $18.3300 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 270 W 105 nC SiC Through Hole Mosfet - HiP247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 41 Weeks Container: Tube | 0Tube |
|
$17.9800 / $18.8800 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 270 W 105 nC SiC Through Hole Mosfet - HiP247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 41 Weeks Container: Tube | 0Tube |
|
$17.9800 / $18.3300 | Buy Now |
DISTI #
SCT30N120
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 34A, Idm: 90A, 270W Min Qty: 1 | 0 |
|
$21.6100 / $22.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT30N120
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCT30N120
STMicroelectronics
Silicon carbide Power MOSFET 1200 V, 45 A, 90 mOhm (typ. TJ = 150 C) in an HiP247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |