Part Details for SCT39XV-120-1R6A024JH by KEMET Corporation
Overview of SCT39XV-120-1R6A024JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT39XV-120-1R6A024JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1773
|
Newark | Common Mode Choke, 4.3Mh, 12A, Inductance:4.3Mh, Dc Current Rating:12A, Product Range:Sct Series Rohs Compliant: Yes |Kemet SCT39XV-120-1R6A024JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$10.3900 | Buy Now |
DISTI #
70AK9433
|
Newark | Common Mode Choke, 4.3Mh, 12A Rohs Compliant: Yes |Kemet SCT39XV-120-1R6A024JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.0700 / $14.4700 | Buy Now |
DISTI #
399-SCT39XV-120-1R6A024JH-ND
|
DigiKey | COMMON MODE 4.3MH 12A 13.600MOHM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
79 In Stock |
|
$11.8565 / $13.3700 | Buy Now |
DISTI #
80-SCT391201R6A024JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 4.3mH DCR=13.6mOhms12A AEC-Q200 RoHS: Compliant | 46 |
|
$11.8500 / $13.3700 | Buy Now |
DISTI #
74422735
|
RS | Common Mode 4.3mH, 12A, 13.600mohm | KEMET SCT39XV-120-1R6A024JH RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3000 / $18.0100 | RFQ |