-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 105A I(D), 750V, 0.0169ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SCT4013DRC15-ND
|
DigiKey | 750V, 13M, 4-PIN THD, TRENCH-STR Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.0240 / $40.4300 | Buy Now |
DISTI #
SCT4013DRC15
|
Avnet Americas | Transistor MOSFET N-Channel 750V 105A 4-Pin TO-247 Tube - Rail/Tube (Alt: SCT4013DRC15) Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$29.0706 / $33.0958 | Buy Now |
DISTI #
755-SCT4013DRC15
|
Mouser Electronics | MOSFET 750V SIC MOSFET RoHS: Compliant | 620 |
|
$38.4000 / $40.4300 | Buy Now |
|
Future Electronics | N-Channel 750 V 105 A 312 W 13 mOhm Through Hole SiC Power Mosfet - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 450Tube |
|
$35.3200 | Buy Now |
|
Future Electronics | N-Channel 750 V 105 A 312 W 13 mOhm Through Hole SiC Power Mosfet - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tube | 0Tube |
|
$35.3200 / $35.6500 | Buy Now |
|
Quest Components | 348 |
|
$24.9411 / $32.1820 | Buy Now | |
DISTI #
SCT4013DRC15
|
TTI | MOSFET 750V SIC MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 350 In Stock |
|
$37.2700 | Buy Now |
DISTI #
SCT4013DRC15
|
Avnet Americas | Transistor MOSFET N-Channel 750V 105A 4-Pin TO-247 Tube - Rail/Tube (Alt: SCT4013DRC15) Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$29.0706 / $33.0958 | Buy Now |
DISTI #
SCT4013DRC15
|
Avnet Americas | Transistor MOSFET N-Channel 750V 105A 4-Pin TO-247 Tube - Rail/Tube (Alt: SCT4013DRC15) Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$29.0706 / $33.0958 | Buy Now |
DISTI #
SCT4013DRC15
|
Avnet Asia | Transistor MOSFET N-Channel 750V 105A 4-Pin TO-247 Tube (Alt: SCT4013DRC15) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT4013DRC15
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT4013DRC15
ROHM Semiconductor
Power Field-Effect Transistor, 105A I(D), 750V, 0.0169ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 750 V | |
Drain Current-Max (ID) | 105 A | |
Drain-source On Resistance-Max | 0.0169 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 233 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |