Part Details for SCT4018KR by ROHM Semiconductor
Overview of SCT4018KR by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT4018KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCT4018KR
|
Avnet Silica | 1200V, 18m, 4-pin THD, Trench-structure, Silicon-carbide(SiC) power MOSFET (Alt: SCT4018KR) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SCT4018KR
SCT4018KR CAD Models
SCT4018KR Part Data Attributes:
|
SCT4018KR
ROHM Semiconductor
Buy Now
|
Compare Parts:
SCT4018KR
ROHM Semiconductor
1200V 18mΩ,81A, 4-pin THD, Trench-structure, Silicon-carbide(SiC) power MOSFET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |