Part Details for SCV-CNL10A by Metcal
Overview of SCV-CNL10A by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-CNL10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2491
|
Newark | Soldering Iron Tip, Conical, Long, 1 Mm Rohs Compliant: Yes |Metcal SCV-CNL10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.4500 | Buy Now |
DISTI #
745-SCV-CNL10A
|
Mouser Electronics | Soldering Irons Tip Conical Long 1mm (0.039in) RoHS: Compliant | 0 |
|
$13.3000 | Order Now |
DISTI #
SCV-CNL10A
|
TME | Tip, conical,elongated, 1mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$12.3700 / $12.6100 | RFQ |
DISTI #
551SO7427
|
Techni-Tool, Inc. | Metcal SCV-CNL10A Soldering Tip SCV Series .04" Long Conical | 0 |
|
$13.3000 | Buy Now |
DISTI #
551SO7427
|
TestEquity LLC | Metcal SCV-CNL10A Soldering Tip SCV Series .04" Long Conical | 0 |
|
$13.3000 | Buy Now |