Part Details for SCV-ELE-10K-5200-PPC by Staco Energy Products Co
Overview of SCV-ELE-10K-5200-PPC by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-ELE-10K-5200-PPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7599
|
Newark | Power Conditioner, Parallel, 10Kva, Factory Set To 200V, 50 Hz |Staco Energy Products SCV-ELE-10K-5200-PPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,359.8900 / $3,764.9800 | Buy Now |
DISTI #
5874-CVELE10K5200PPC
|
Mouser Electronics | Power Conditioning Power Conditioner, parallel, 10kVA, factory set to 200V, 50 Hz | 0 |
|
$4,412.0000 | Order Now |
DISTI #
71938606
|
RS | Power Conditioner, parallel, 10kVA, factory set to 200V, 50 Hz | Staco Energy Products Co. SCV-ELE-10K-5200-PPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,179.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,870.9600 / $2,941.8500 | Buy Now |