Part Details for SCV-ELE-10K-6240PC by Staco Energy Products Co
Overview of SCV-ELE-10K-6240PC by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-ELE-10K-6240PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7655
|
Newark | Power Conditioner, 10Kva, Factory Set To 240V, 60 Hz |Staco Energy Products SCV-ELE-10K-6240PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,852.5400 / $3,196.4700 | Buy Now |
DISTI #
5874-SCVELE10K6240PC
|
Mouser Electronics | Battery Packs Power Conditioner, 10kVA, factory set to 240V, 60 Hz | 0 |
|
$3,746.0000 | Order Now |
DISTI #
71938580
|
RS | Power Conditioner, 10kVA, factory set to 240V, 60 Hz | Staco Energy Products Co. SCV-ELE-10K-6240PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,540.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,437.4500 / $2,497.6300 | Buy Now |