Part Details for SCV-ELE-6K-6200-PPC by Staco Energy Products Co
Overview of SCV-ELE-6K-6200-PPC by Staco Energy Products Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV-ELE-6K-6200-PPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5874-SCVELE6K6200PPC
|
Mouser Electronics | Battery Packs Power Conditioner, parallel, 6kVA, factory set to 200V, 60 Hz | 0 |
|
$3,341.0000 | Order Now |
DISTI #
71938647
|
RS | Power Conditioner, parallel, 6kVA, factory set to 200V, 60 Hz | Staco Energy Products Co. SCV-ELE-6K-6200-PPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,000.0000 | RFQ |