Part Details for SCV431ASN1T1G by onsemi
Overview of SCV431ASN1T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCV431ASN1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2396
|
Newark | Adjustable 1.24-16 V +/-1% Tolerance, 0.05-20 Ma S/ Reel |Onsemi SCV431ASN1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2780 | Buy Now |
DISTI #
488-SCV431ASN1T1GCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
863-SCV431ASN1T1G
|
Mouser Electronics | Voltage References ADJUSTABLE 1.24-16 V +/-1 RoHS: Compliant | 21031 |
|
$0.2060 / $0.6200 | Buy Now |
|
Future Electronics | Voltage References ADJUSTABLE 1.24-16 V +/-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
SCV431ASN1T1G
|
Avnet Asia | V-Ref Adjustable/Precision 1.24V to 16V 20mA 3-Pin SOT-23 T/R (Alt: SCV431ASN1T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.2287 / $0.2530 | Buy Now |
DISTI #
SCV431ASN1T1G
|
Avnet Silica | V-Ref Adjustable/Precision 1.24V to 16V 20mA 3-Pin SOT-23 T/R (Alt: SCV431ASN1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2336 |
|
RFQ | ||
DISTI #
SCV431ASN1T1G
|
EBV Elektronik | V-Ref Adjustable/Precision 1.24V to 16V 20mA 3-Pin SOT-23 T/R (Alt: SCV431ASN1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SCV431ASN1T1G
SCV431ASN1T1G CAD Models
SCV431ASN1T1G Part Data Attributes:
|
SCV431ASN1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCV431ASN1T1G
onsemi
Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref - Automotive, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 1.24 TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 117.302 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |