Part Details for SCY99266CFCT080T2G by onsemi
Overview of SCY99266CFCT080T2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCY99266CFCT080T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCY99266CFCT080T2G
|
Avnet Asia | ONSSCY99266CFCT080T2G LDO REGULATOR, 700 (Alt: SCY99266CFCT080T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 69 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SCY99266CFCT080T2G
SCY99266CFCT080T2G CAD Models
SCY99266CFCT080T2G Part Data Attributes
|
SCY99266CFCT080T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCY99266CFCT080T2G
onsemi
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.06 V | |
Dropout Voltage1-Nom | 0.025 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.86 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.145 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 0.808 V | |
Output Voltage1-Min | 0.792 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,3X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 0.75 mm |