-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7456
|
Newark | Dc-Dc Converter, 24V, 40A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:960W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Output Regulation:-Rohs Compliant: Yes |Mean Well SD-1000L-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$432.9200 / $438.7600 | Buy Now |
DISTI #
1866-1046-ND
|
DigiKey | DC/DC CONVERTER 24V 960W Min Qty: 1 Lead time: 12 Weeks Container: Box |
229 In Stock |
|
$307.5450 / $317.8000 | Buy Now |
DISTI #
SD-1000L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 40A 960W - Boxed Product (Development Kits) (Alt: SD-1000L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$292.6000 | Buy Now |
DISTI #
709-SD1000L-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 960W 24V 40A 19-72Vin RoHS: Compliant | 0 |
|
$296.5100 / $304.0600 | Order Now |
DISTI #
70069881
|
RS | DC-DC Converter,24V,40A,19-72V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-1000L-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 49 |
|
$326.5200 | Buy Now |
|
Future Electronics | SD-1000 Series 960 W Single Output 24 V Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 6 Lead time: 14 Weeks Container: Box | 0Box |
|
$344.4000 / $361.6200 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 24V 40A 960W 13-Pin RoHS: Compliant |
17 In Stock 12 On Order |
|
$258.7000 / $292.6000 | Buy Now |
DISTI #
51614153
|
Verical | Module DC-DC 48VIN 1-OUT 24V 40A 960W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 16 |
|
$342.4207 / $360.7891 | Buy Now |
DISTI #
SD-1000L-24
|
TME | Converter: DC/DC, 960W, Uin: 19÷72V, Uout: 24VDC, Iout: 40A, SD, OUT: 1 Min Qty: 1 | 1 |
|
$259.0000 / $293.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$434.8530 / $528.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD-1000L-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-1000L-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 960 W | |
Trim/Adjustable Output | YES |