Part Details for SD-350D-48 by Mean Well
Overview of SD-350D-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-350D-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7495
|
Newark | Dc-Dc Converter, 48V, 7.3A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:350.4W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:7.3A, Output Voltage - Output 2:-, Width:115Mm Rohs Compliant: Yes |Mean Well SD-350D-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.8700 / $132.3900 | Buy Now |
DISTI #
1866-4436-ND
|
DigiKey | DC/DC CONVERTER 48V 350W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$96.6568 / $104.9900 | Buy Now |
DISTI #
SD-350D-48
|
Avnet Americas | Module DC-DC 1-OUT 48V 7.3A 350.4W - Boxed Product (Development Kits) (Alt: SD-350D-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
709-SD350D-48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 350.4W 72-144Vin 48Vout 7.3A RoHS: Compliant | 2 |
|
$96.6500 / $104.9600 | Buy Now |
DISTI #
71753975
|
RS | DC-DC Converter, Enclosed, 350W, 48V@7.3A, 72-144V In | MEAN WELL SD-350D-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4800 / $110.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$106.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 96VIN 1-OUT 48V 7.3A 350.4W 9-Pin RoHS: Compliant |
33 In Stock |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
51743764
|
Verical | Module DC-DC 96VIN 1-OUT 48V 7.3A 350.4W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 33 |
|
$115.4948 / $128.8533 | Buy Now |
DISTI #
SD-350D-48
|
TME | Converter: DC/DC, 350.4W, Uin: 72÷144V, Uout: 48VDC, Iout: 7.3A, SD Min Qty: 1 | 10 |
|
$92.4000 / $104.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$127.0314 / $141.1429 | Buy Now |
Part Details for SD-350D-48
SD-350D-48 CAD Models
SD-350D-48 Part Data Attributes
|
SD-350D-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-350D-48
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 350.4W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 72 V | |
Input Voltage-Nom | 96 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 350.4 W | |
Trim/Adjustable Output | YES |