Part Details for SD-50B-12 by Mean Well
Overview of SD-50B-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-50B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7500
|
Newark | Dc-Dc Converter, 12V, 4.2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Width:97Mm Rohs Compliant: Yes |Mean Well SD-50B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$39.9800 / $41.0500 | Buy Now |
DISTI #
1866-1074-ND
|
DigiKey | DC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
998 In Stock |
|
$28.1000 / $31.7000 | Buy Now |
DISTI #
SD-50B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 4.2A 50.4W - Boxed Product (Development Kits) (Alt: SD-50B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.7200 | Buy Now |
DISTI #
709-SD50B-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 50.4W 12V 4.2A Input 19-36VDC RoHS: Compliant | 60 |
|
$33.3200 / $34.3900 | Buy Now |
DISTI #
70069846
|
RS | DC-DC Converter,12V,4.2A,19-36V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-50B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$33.3600 / $34.3800 | Buy Now |
|
Future Electronics | SD-50 Series 50.4 W Single Output 12 V Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$31.7000 / $33.2900 | Buy Now |
|
Onlinecomponents.com | DC/DC Enclosed converter - Input 19-36VDC - Output 12VDC at 4.2A - 50W - 5-Pin - Free air convection. RoHS: Compliant |
32 In Stock |
|
$28.1000 / $31.7000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$36.0000 / $40.0000 | Buy Now | |
DISTI #
SD-50B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 4.2A 50.4W - Boxed Product (Development Kits) (Alt: SD-50B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.7200 | Buy Now |
Part Details for SD-50B-12
SD-50B-12 CAD Models
SD-50B-12 Part Data Attributes
|
SD-50B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-50B-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 83 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |