Part Details for SD-PMA06C-FFTBR-C7A-6FT by Adam Technologies Inc
Overview of SD-PMA06C-FFTBR-C7A-6FT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-PMA06C-FFTBR-C7A-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SD-PMA06C-FFTBR-C7A-6FT-ND
|
DigiKey | CBL CIRC 6POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$37.5000 | Buy Now |
DISTI #
737-MA06CFFTBRC7A6FT
|
Mouser Electronics | Sensor Cables / Actuator Cables CBL 6POS FMALE TO WIRE 6' RoHS: Compliant | 0 |
|
$32.9900 / $37.4800 | Order Now |
DISTI #
74893933
|
RS | Cable, 6 position, Female, TO WIRE 6 Feet | Adam Tech SD-PMA06C-FFTBR-C7A-6FT RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 Container: Bag | 0Bag |
|
$28.6800 | Buy Now |
|
Onlinecomponents.com | Cable 6Pos Female to Wire 6' - Bag RoHS: Compliant | 0 |
|
$24.1100 / $35.3300 | Buy Now |