Part Details for SD-PME02B-FFTBR-C7A-6FT by Adam Technologies Inc
Overview of SD-PME02B-FFTBR-C7A-6FT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-PME02B-FFTBR-C7A-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SD-PME02B-FFTBR-C7A-6FT-ND
|
DigiKey | CBL CIRC 2POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
27 In Stock |
|
$16.2008 / $19.7200 | Buy Now |
DISTI #
737-ME02BFFTBRC7A6FT
|
Mouser Electronics | Sensor Cables / Actuator Cables CBL 2POS FMALE TO WIRE 6' RoHS: Compliant | 0 |
|
$14.3400 / $19.7100 | Order Now |
DISTI #
74893920
|
RS | Cable, 2 position, Female, TO WIRE 6 Feet | Adam Tech SD-PME02B-FFTBR-C7A-6FT RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Container: Bag | 0Bag |
|
$13.2900 | Buy Now |
|
Onlinecomponents.com | Cable 2Pos Female to Wire 6' - Bag RoHS: Compliant | 0 |
|
$10.2000 / $16.3700 | Buy Now |