Part Details for SD03LCTR by SMC Diode Solutions
Overview of SD03LCTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD03LCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD03LCTR-SMC
|
TME | Diode: TVS array, 4V, 20A, 0.35kW, unidirectional, SOD323, SDxxLC Min Qty: 1 | 0 |
|
$0.0451 / $0.3820 | RFQ |