Part Details for SD0504-470K by Associated Components Technology Inc
Overview of SD0504-470K by Associated Components Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD0504-470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1520 |
|
$1.3698 / $3.6528 | Buy Now |
Part Details for SD0504-470K
SD0504-470K CAD Models
SD0504-470K Part Data Attributes:
|
SD0504-470K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SD0504-470K
Associated Components Technology Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 2318
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |