Part Details for SD101AWS-7-F by SPC Multicomp
Overview of SD101AWS-7-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD101AWS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8648
|
Newark | Diode, Ultrafast Recovery, 15Ma, 60V, Sod-323-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:60V, Average Forward Current:15Ma, Forward Voltage Max:1V, Forward Surge Current:50Ma, Operating Temperature Max:125°C Rohs Compliant: No |Multicomp Pro SD101AWS-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |