-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101BWS-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 50V 15MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6677 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
SD101BWS-7-F
|
Avnet Americas | Diode Schottky 50V 0.015A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD101BWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
621-SD101BWS-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V 200mW RoHS: Compliant | 23852 |
|
$0.0570 / $0.3700 | Buy Now |
|
Future Electronics | SD101BWS Series 50 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0495 / $0.0552 | Buy Now |
|
Future Electronics | SD101BWS Series 50 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0495 / $0.0552 | Buy Now |
DISTI #
SD101BWS-7-F
|
Avnet Americas | Diode Schottky 50V 0.015A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD101BWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
SD101BWS-7-F
|
TME | Diode: Schottky switching, SMD, 50V, 15mA, 1ns, SOD323, reel,tape Min Qty: 20 | 0 |
|
$0.0315 / $0.0472 | RFQ |
DISTI #
SD101BWS-7-F
|
Avnet Asia | Diode Schottky 50V 0.015A 2-Pin SOD-323 T/R (Alt: SD101BWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SD101BWS-7-F
|
Avnet Silica | Diode Schottky 50V 0.015A 2-Pin SOD-323 T/R (Alt: SD101BWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 33000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 50V 15MA SOD323 | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy