Part Details for SD103BWS_R1_10001 by PanJit Semiconductor
Overview of SD103BWS_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103BWS_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SD103BWSR110001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky 0.35A RoHS: Compliant | 0 |
|
$0.0190 / $0.0360 | Order Now |
|
NAC | 30V,Schottky,SOD-323,0.35A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for SD103BWS_R1_10001
SD103BWS_R1_10001 CAD Models
SD103BWS_R1_10001 Part Data Attributes:
|
SD103BWS_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103BWS_R1_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SD103BWS_R1_10001
This table gives cross-reference parts and alternative options found for SD103BWS_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BWS_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BWS_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), | PanJit Semiconductor | SD103BWS_R1_10001 vs SD103BWS_R2_10001 |
SD103BW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103BWS_R1_10001 vs SD103BW_R2_10001 |
SD103BW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103BWS_R1_10001 vs SD103BW_R1_10001 |
SD103BW | Rectifier Diode, | Taitron Components Inc | SD103BWS_R1_10001 vs SD103BW |