Part Details for SD14-150-R by Eaton Bussmann
Overview of SD14-150-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD14-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1175-1-ND
|
DigiKey | FIXED IND 15UH 980MA 260.9 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1155 In Stock |
|
$1.2550 / $2.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $3.0500 | Buy Now | |
DISTI #
000000000001605373
|
Sager | Power Inductors - SMD 15uH 0.969A 0.2609ohms | 0 |
|
Buy Now |