Part Details for SD15S-TRAY by L-com Inc
Overview of SD15S-TRAY by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD15S-TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3588
|
Newark | D Sub Conn, Rcpt, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SD15S-TRAY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$117.9900 | Buy Now |
DISTI #
5073-SD15S-TRAY-ND
|
DigiKey | CONN DB15F SOLDER TRAY/70 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.5352 / $116.4000 | Buy Now |
DISTI #
70126864
|
RS | CONN, DB15F SOLDER TRAY/70 | L-com SD15S-TRAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 70 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$117.9900 | RFQ |
|
Onlinecomponents.com | CONN DB15F SOLDER TRAY/70 | 0 |
|
$100.9300 / $127.9800 | Buy Now |
DISTI #
77751341
|
Verical | SD15S-TRAY Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$70.7940 / $117.9900 | Buy Now |
DISTI #
SD15S-TRAY
|
L-com US | Save time and money with these new D-Sub and HD style connector multi packs. Packed in convenient trays, these connectors are ideal for high volume production. Offered in both solder and crimp versions these connectors are perfect for all of your cable termination needs. Order online today!. Min Qty: 1 Package Multiple: 1 | 8 |
|
$70.7900 / $117.9900 | Buy Now |
Part Details for SD15S-TRAY
SD15S-TRAY CAD Models
SD15S-TRAY Part Data Attributes:
|
SD15S-TRAY
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SD15S-TRAY
L-com Inc
D Type Connector, 15 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.49 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.51 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 |