Part Details for SD160701 by TDK Corporation
Overview of SD160701 by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD160701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4854
|
Newark | Electromagnetic Buzzer, 4.096Khz, 5V, Th, Supply Voltage Min:1V, Supply Voltage Max:5V, Tones:Continuous, Sound Level Spl:80Dba, Transducer Function:Buzzer, Current Rating:60Ma, Resonant Frequency:4.096Khz, Transducer Rohs Compliant: Yes |Tdk SD160701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$1.3400 / $2.2700 | Buy Now |
DISTI #
445-15896-ND
|
DigiKey | BUZZER MAGNETIC 3V 16MM TH Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7365 In Stock |
|
$1.3390 / $2.3700 | Buy Now |
DISTI #
SD160701
|
Avnet Americas | Audio Indicator Buzzer Electromagnetic 3Vo-p 60mA Pin 1Vo-p Through Hole - Bulk (Alt: SD160701) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3277 / $1.7000 | Buy Now |
DISTI #
810-SD160701
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Round 16mmx7mm 4096Hz Vin=1-5V RoHS: Compliant | 569 |
|
$1.2600 / $2.3300 | Buy Now |
DISTI #
V36:1790_06599735
|
Arrow Electronics | Audio Buzzer Electromagnetic 1Vo-p 5Vo-p 60mA 3Vo-p 80dBA Through Hole Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Americas - 380 |
|
$1.2538 / $2.2942 | Buy Now |
DISTI #
74065874
|
Verical | Audio Buzzer Electromagnetic 1Vo-p 5Vo-p 60mA 3Vo-p 80dBA Through Hole Pin Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2330 | Americas - 380 |
|
$1.2538 / $2.2942 | Buy Now |
DISTI #
SD160701
|
TTI | Piezo Buzzers & Audio Indicators Round 16mmx7mm 4096Hz Vin=1-5V RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Each | Americas - 0 |
|
$1.2500 | Buy Now |
DISTI #
SD160701
|
Avnet Americas | Audio Indicator Buzzer Electromagnetic 3Vo-p 60mA Pin 1Vo-p Through Hole - Bulk (Alt: SD160701) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3277 / $1.7000 | Buy Now |
DISTI #
SD160701
|
Avnet Abacus | Audio Indicator Buzzer Electromagnetic 3Vo-p 60mA Pin 1Vo-p Through Hole (Alt: SD160701) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3212608
|
element14 Asia-Pacific | ELECTROMAGNETIC BUZZER, 4.096KHZ, 5V, TH RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$1.4412 / $2.4537 | Buy Now |