Part Details for SD161216 by TDK Corporation
Overview of SD161216 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD161216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-SD161216-ND
|
DigiKey | BUZZER MAGNETIC Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Audio Sounder Magnetic 3Vo-p 9Vo-p 70mA 5Vo-p 85dBA Pin Through Hole RoHS: Compliant |
400 In Stock |
|
$1.0400 / $4.0300 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | 161216 | 376 |
|
$1.1396 / $2.4640 | Buy Now |