Part Details for SD1E107M05011PC159 by Samwha Electronics
Overview of SD1E107M05011PC159 by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1E107M05011PC159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL11692
|
Rutronik | SD 100uF 25V 20% 5x11/2,5 SOFT RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Stock DE - 252000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0110 / $0.0143 | Buy Now |