Part Details for SD20-8R2-R by Eaton Bussmann
Overview of SD20-8R2-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD20-8R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD20-8R2-RTR-ND
|
DigiKey | FIXED IND 8.2UH 1.61A 100MOHM SM Min Qty: 2900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4233 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1500 / $3.1500 | Buy Now | |
DISTI #
000000000001605439
|
Sager | Power Inductors - SMD 8.2uH 0.966A 0.1ohms | 0 |
|
Buy Now |