Part Details for SD210230 by Carlo Gavazzi Holding AG
Overview of SD210230 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD210230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C6045
|
Newark | Namur Sensor Amplifier Relay, 220Vac Supply |Carlo Gavazzi SD210230 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.0900 / $324.3800 | Buy Now |
DISTI #
SD210230-ND
|
DigiKey | SENSOR RLY 220VAC DPDT NAMUR Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$329.6500 | Buy Now |
DISTI #
225-SD210230
|
Mouser Electronics | Sensor Hardware & Accessories SENSOR RLY 220VAC DPDT NAMUR | 0 |
|
$293.3800 / $313.1600 | Order Now |
DISTI #
70014654
|
RS | Sensor Amplifier, 230 VAC, Output DPDT, Panel Mount, NEMA1, SD Series | Carlo Gavazzi Inc. SD210230 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$329.6500 | RFQ |
DISTI #
SD210230
|
TME | OUT: DPDT, 220VAC, Accessories: amplifier Min Qty: 1 | 0 |
|
$94.5400 / $109.0900 | RFQ |