Part Details for SD2114S040S8R0 by Kyocera AVX Components
Overview of SD2114S040S8R0 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for SD2114S040S8R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8645
|
Newark | Small Signal Schottky Diode, Single, 40 V, 8 A, 550 Mv, 135 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD2114S040S8R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4641 |
|
$0.4450 / $0.7280 | Buy Now |
DISTI #
15AC6015
|
Newark | Schottky Diodes/T&r Rohs Compliant: Yes |Kyocera Avx SD2114S040S8R0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3220 | Buy Now |
DISTI #
478-7817-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 8A 2114 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56847 In Stock |
|
$0.2369 / $0.7200 | Buy Now |
DISTI #
SD2114S040S8R0
|
Avnet Americas | Schottky Rectifier, 40 V, 8 A, Single, DO-214AA (SMB), 2 Pins, 550 mV - Tape and Reel (Alt: SD2114S040S8R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 500065000 Factory Stock |
|
$0.2947 | Buy Now |
DISTI #
581-SD2114S040S8R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 8A SIZE 2114 RoHS: Compliant | 36747 |
|
$0.2330 / $0.7000 | Buy Now |
DISTI #
V36:1790_07663079
|
Arrow Electronics | Rectifier Diode Schottky 40V 8A 2-Pin Case 2114 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2242 | Americas - 25000 |
|
$0.2240 / $0.2527 | Buy Now |
|
Future Electronics | DIODE, SCHOTTKY, 8A, 40V, D0-214AA, Diode Type:Schottky, Diode Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
SD2114S040S8R0
|
TTI | Schottky Diodes & Rectifiers 40V 8A SIZE 2114 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2280 / $0.2320 | Buy Now |
DISTI #
SD2114S040S8R0
|
Avnet Abacus | Schottky Rectifier, 40 V, 8 A, Single, DO-214AA (SMB), 2 Pins, 550 mV (Alt: SD2114S040S8R0) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD2114S040S8R0
SD2114S040S8R0 CAD Models
SD2114S040S8R0 Part Data Attributes:
|
SD2114S040S8R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD2114S040S8R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |