Part Details for SD211DE-2 by Vishay Siliconix
Overview of SD211DE-2 by Vishay Siliconix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD211DE-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-206AF | 25 |
|
$45.0000 / $48.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-206AF | 137 |
|
$58.1250 / $75.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-206AF | 12 |
|
$82.8750 / $97.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-206AF | 83 |
|
$58.1250 / $75.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-206AF | 16 |
|
$85.0000 / $100.0000 | Buy Now |
|
ES Components | SILICONIX SD211DE-2 | 322 in Stock |
|
RFQ |
Part Details for SD211DE-2
SD211DE-2 CAD Models
SD211DE-2 Part Data Attributes
|
SD211DE-2
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SD211DE-2
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |