Part Details for SD211DE by Vishay Siliconix
Overview of SD211DE by Vishay Siliconix
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SD211DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$4.4800 / $8.9600 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-72 | 41 |
|
$4.4850 / $8.9700 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-72 | 16 |
|
$5.9800 / $8.9700 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-72 | 21 |
|
$6.7532 / $10.1298 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-72 | 4 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-72 | 9 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-72 | 27 |
|
$5.9800 / $8.9700 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-72 | 84 |
|
$7.3075 / $11.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45 |
|
RFQ |
Part Details for SD211DE
SD211DE CAD Models
SD211DE Part Data Attributes:
|
SD211DE
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SD211DE
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SD211DE
This table gives cross-reference parts and alternative options found for SD211DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD211DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSD213 | TRANSISTOR 50 mA, 10 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal | NXP Semiconductors | SD211DE vs BSD213 |
2N7106 | Small Signal Field-Effect Transistor, 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, | Solitron Devices Inc | SD211DE vs 2N7106 |
SD211DE | N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72 | Philips Semiconductors | SD211DE vs SD211DE |
SD211DE | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Universal Semiconductor Inc | SD211DE vs SD211DE |
SD211DE | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | Signetics | SD211DE vs SD211DE |