Part Details for SD2931-12MR by STMicroelectronics
Overview of SD2931-12MR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SD2931-12MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6036
|
Newark | Rf Power |Stmicroelectronics SD2931-12MR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14055-ND
|
DigiKey | RF MOSFET 50V M174MR Min Qty: 50 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$73.3994 | Buy Now |
DISTI #
SD2931-12MR
|
Avnet Americas | Power LDMOS Transistor N-Channel 125V 20A 5-Pin Case M-174MR Tray - Boxed Product (Development Kits) (Alt: SD2931-12MR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$66.3201 / $75.4677 | Buy Now |
DISTI #
511-SD2931-12MR
|
Mouser Electronics | RF MOSFET Transistors 150W-50V MoistResist HF/VHF DMOS TRANSIS RoHS: Compliant | 0 |
|
$74.3800 | Order Now |
|
STMicroelectronics | 150 W. 50 V moisture resistant HF/VHF DMOS transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$72.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$61.9800 | Buy Now |
DISTI #
SD2931-12MR
|
Avnet Americas | Power LDMOS Transistor N-Channel 125V 20A 5-Pin Case M-174MR Tray - Boxed Product (Development Kits) (Alt: SD2931-12MR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$66.3201 / $75.4677 | Buy Now |
|
Ameya Holding Limited | IC TRANS RF/VHF DMOS M174MR | 2800 |
|
RFQ | |
DISTI #
SD2931-12MR
|
Avnet Silica | Power LDMOS Transistor N-Channel 125V 20A 5-Pin Case M-174MR Tray (Alt: SD2931-12MR) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SD2931-12MR
|
EBV Elektronik | Power LDMOS Transistor N-Channel 125V 20A 5-Pin Case M-174MR Tray (Alt: SD2931-12MR) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for SD2931-12MR
SD2931-12MR CAD Models
SD2931-12MR Part Data Attributes:
|
SD2931-12MR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD2931-12MR
STMicroelectronics
150 W. 50 V moisture resistant HF/VHF DMOS transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, O-PRFM-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 125 V | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SD2931-12MR
This table gives cross-reference parts and alternative options found for SD2931-12MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2931-12MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRF152 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Gallium Nitride, N-Channel, Metal-oxide Semiconductor FET | Microchip Technology Inc | SD2931-12MR vs VRF152 |