Part Details for SD2942W by STMicroelectronics
Overview of SD2942W by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SD2942W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9529
|
Newark | Rf Fet, N-Ch, 130V, 40A, M244, Drain Source Voltage Vds:130V, Continuous Drain Current Id:40A, Power Dissipation Pd:500W, Operating Frequency Min:-, Operating Frequency Max:-, Rf Transistor Case:M244, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |Stmicroelectronics SD2942W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.3000 / $169.7400 | Buy Now |
DISTI #
497-13932-ND
|
DigiKey | RF MOSFET 50V M244 Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$146.2853 / $156.1800 | Buy Now |
DISTI #
SD2942W
|
Avnet Americas | Transistor RF FET N-CH 130V 40A 175MHz 3-Pin Case M-244 Tube - Rail/Tube (Alt: SD2942W) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 40 |
|
$142.1145 / $161.7165 | Buy Now |
DISTI #
511-SD2942W
|
Mouser Electronics | RF MOSFET Transistors RF PWR N-Ch MOS 350W 15dB 175MHz RoHS: Compliant | 86 |
|
$146.2300 / $155.9800 | Buy Now |
|
STMicroelectronics | HF/VHF/UHF RF power N-channel MOSFET RoHS: Compliant Min Qty: 1 | 86 |
|
$143.3000 / $152.8600 | Buy Now |
|
Future Electronics | SD2942 Series 250 MHz 350W 130V N-Channel HF/VHF/UHF RF Power Transistor - M-244 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Container: Tube | 0Tube |
|
$143.4200 | Buy Now |
|
Future Electronics | SD2942 Series 250 MHz 350W 130V N-Channel HF/VHF/UHF RF Power Transistor - M-244 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Container: Tube | 0Tube |
|
$143.4200 | Buy Now |
|
Quest Components | 1 |
|
$297.5000 | Buy Now | |
DISTI #
SD2942W
|
Avnet Americas | Transistor RF FET N-CH 130V 40A 175MHz 3-Pin Case M-244 Tube - Rail/Tube (Alt: SD2942W) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 40 |
|
$142.1145 / $161.7165 | Buy Now |
DISTI #
SD2942W
|
TME | Transistor: N-MOSFET, unipolar, RF, 130V, 40A, 500W, M244, Pout: 350W Min Qty: 1 | 0 |
|
$231.9900 / $268.5100 | RFQ |
Part Details for SD2942W
SD2942W CAD Models
SD2942W Part Data Attributes
|
SD2942W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD2942W
STMicroelectronics
HF/VHF/UHF RF power N-channel MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |