Part Details for SD3114-4R7-R by Eaton Bussmann
Overview of SD3114-4R7-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3114-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1561-1-ND
|
DigiKey | FIXED IND 4.7UH 770MA 251MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2067 In Stock |
|
$1.4485 / $2.9000 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$1.4400 / $2.0600 | Buy Now | |
DISTI #
Bussmann SD3114-4R7-R
|
PEI Genesis | General Purpose Inductor | 4000 |
|
Buy Now | |
DISTI #
000000000001605517
|
Sager | Power Inductors - SMD 4.7uH 1.14A 0.251ohms | 0 |
|
Buy Now | |
|
Master Electronics |
4000 Partner Stock |
|
$1.4400 / $2.0600 | Buy Now |