Part Details for SD3114-820-R by Eaton Bussmann
Overview of SD3114-820-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3114-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9263
|
Newark | Ind 82Uh, 0.28A Shld Smt/ T&r |Eaton Bussmann SD3114-820-R Min Qty: 4100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
283-SD3114-820-RCT-ND
|
DigiKey | FIXED IND 82UH 227MA 2.91OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4100 In Stock |
|
$1.5124 / $3.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
DISTI #
000000000001605520
|
Sager | Power Inductors - SMD 82uH 0.28A 2.91ohms | 0 |
|
Buy Now |