Part Details for SD3467 by Fairview Microwave Inc
Overview of SD3467 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4310
|
Newark | Inner Dc Block From 10 Mhz To 4 Ghz With Bnc Connectors |Fairview Microwave SD3467 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.5700 / $290.6800 | Buy Now |
DISTI #
5328-SD3467-ND
|
DigiKey | DC BLOCK BNC 10MHZ-4GHZ Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$241.9600 | Buy Now |
DISTI #
74899392
|
RS | Inner DC Block From 10 MHz to 4 GHz With BNC Connectors | Fairview Microwave SD3467 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$223.6900 / $243.1400 | RFQ |
|
Onlinecomponents.com | Inner DC Block From 10 MHz to 4 GHz With BNC Connectors RoHS: Compliant | 0 |
|
$215.6100 / $231.5800 | Buy Now |
DISTI #
SD3467
|
Fairview Microwave | Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: BNC, Connector In Gender: Male, Connector Out Series: BNC, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 4 GHz, Maximum VSWR: 1.35:1, Maximum Voltage: 200 Volts. Inner DC Block From 10 MHz to 4 GHz With BNC Connectors, Coaxial DC block SD3467 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a BNC connector in and BNC connector out. Our BNC to BNC DC block is male to female genders in and out. Fairview Microwave BNC DC block has a 50 Ohm impedance and an inner design. Our 50 Ohm BNC inner DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 4 GHz. SD3467 BNC inner DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.35:1. Inner DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner BNC DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 21 |
|
$217.7900 / $241.9900 | Buy Now |