Part Details for SD3478 by Fairview Microwave Inc
Overview of SD3478 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4318
|
Newark | Inner And Outer Dc Block From 10 Mhz To 40 Ghz With 2.92Mm Connectors |Fairview Microwave SD3478 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,582.0200 / $1,772.7600 | Buy Now |
DISTI #
5328-SD3478-ND
|
DigiKey | DC BLOCK 2.92MM 10MHZ-40GHZ Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,643.1700 | Buy Now |
DISTI #
74899384
|
RS | Inner and Outer DC Block From 10 MHz to 40 GHz With 2.92mm Connectors | Fairview Microwave SD3478 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,708.1200 | RFQ |
|
Onlinecomponents.com | Inner and Outer DC Block From 10 MHz to 40 GHz With 2.92mm Connectors RoHS: Compliant | 0 |
|
$1,473.9000 / $1,557.7300 | Buy Now |
DISTI #
SD3478
|
Fairview Microwave | Key Specifications, Block Type: Inner/Outer, Impedance: 50 Ohm, Connector In Series: 2.92mm, Connector In Gender: Male, Connector Out Series: 2.92mm, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 40 GHz, Maximum VSWR: 1.45:1, Maximum Voltage: 200 Volts. Inner and Outer DC Block From 10 MHz to 40 GHz With 2.92mm Connectors, Coaxial DC block SD3478 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a 2.92mm connector in and 2.92mm connector out. Our 2.92mm to 2.92mm DC block is male to female genders in and out. Fairview Microwave 2.92mm DC block has a 50 Ohm impedance and an inner/outer design. Our 50 Ohm 2.92mm inner/outer DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 40 GHz. SD3478 2.92mm inner/outer DC block has a maximum insertion loss of 0 dB and a maximum VSWR of 1.45:1. Inner/outer DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner/outer 2.92mm DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,564.0000 / $1,700.0000 | Buy Now |