Part Details for SD36-7 by Diodes Incorporated
Overview of SD36-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD36-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SD36-7TR-ND
|
DigiKey | GENERAL PROTECTION PP SOD323 T&R Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 / $0.0406 | Buy Now |
DISTI #
SD36-7
|
Avnet Americas | TVS Diode, Unidirectional, 36 V, 55 V, SOD-323, 2 Pins - Tape and Reel (Alt: SD36-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0417 / $0.0492 | Buy Now |
DISTI #
621-SD36-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes General Protection PP SOD323 T&R 3K RoHS: Compliant | 2900 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0240 | Buy Now |