Part Details for SD43-123MLC by Coilcraft Inc
Overview of SD43-123MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD43-123MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SD43-123MLC
|
Mouser Electronics | Power Inductors - SMD 12uH UnShld 20% 1.8A 210mOhms RoHS: Compliant | 0 |
|
$0.6810 / $1.5000 | Order Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 224 |
|
$0.3100 / $1.0300 | Buy Now |
Part Details for SD43-123MLC
SD43-123MLC CAD Models
SD43-123MLC Part Data Attributes
|
SD43-123MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SD43-123MLC
Coilcraft Inc
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1917 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.45 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |