Part Details for SD48608 by Times Microwave Systems
Overview of SD48608 by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD48608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CABLE ASSEMBLY RADIO FREQUENCY Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SD48608
SD48608 CAD Models
SD48608 Part Data Attributes:
|
SD48608
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
SD48608
Times Microwave Systems
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.625 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
Alternate Parts for SD48608
This table gives cross-reference parts and alternative options found for SD48608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD48608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD48247 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Times Microwave Systems | SD48608 vs SD48247 |