Part Details for SD54-154KLC by Coilcraft Inc
Overview of SD54-154KLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD54-154KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SD54-154KLC
|
Mouser Electronics | Power Inductors - SMD 150uH UnShld 10% 770mA 719mOhms RoHS: Compliant | 0 |
|
$0.7490 / $1.6500 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1278 |
|
$0.3500 / $1.1700 | Buy Now |
Part Details for SD54-154KLC
SD54-154KLC CAD Models
SD54-154KLC Part Data Attributes
|
SD54-154KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SD54-154KLC
Coilcraft Inc
General Purpose Inductor, 150uH, 10%, Ferrite-Core, 2221,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.719 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 5.69 mm | |
Package Style | SMT | |
Package Width | 5.33 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.77 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |