-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD5443-003
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD5443-003
Honeywell Sensing and Control
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Samacsys Manufacturer | Honeywell | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for SD5443-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5443-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD5443-003 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SD5443-003 vs SD5443-003 |