Part Details for SD5491-004 by Honeywell Sensing and Control
Overview of SD5491-004 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD5491-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7725
|
Newark | Infrared Sensors/Honeywell |Honeywell SD5491-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $7.2300 | Buy Now |
|
Onlinecomponents.com | Phototransistor IR Chip Silicon 935nm 3-Pin TO-18 |
82 In Stock |
|
$4.8600 / $10.9200 | Buy Now |
DISTI #
51649325
|
Verical | Phototransistor IR Chip Silicon 935nm 3-Pin TO-18 Min Qty: 5 Package Multiple: 5 Date Code: 1712 | Americas - 80 |
|
$7.7917 / $14.0722 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$5.0273 / $8.0437 | Buy Now |
|
Quest Components | 36 |
|
$7.2394 / $10.7250 | Buy Now | |
|
Chip1Cloud | SENSOR PHOTO 935NM TOP TO206AA | 5600 |
|
RFQ | |
|
Master Electronics | Phototransistor IR Chip Silicon 935nm 3-Pin TO-18 |
82 In Stock |
|
$4.8600 / $10.9200 | Buy Now |
|
Sense Electronic Company Limited | TO-18 | 1380 |
|
RFQ |
Part Details for SD5491-004
SD5491-004 CAD Models
SD5491-004 Part Data Attributes:
|
SD5491-004
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD5491-004
Honeywell Sensing and Control
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Samacsys Manufacturer | Honeywell | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | NO |
Alternate Parts for SD5491-004
This table gives cross-reference parts and alternative options found for SD5491-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5491-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD5491-003 | Photo Transistor, METAL CAN, TO-18, 3 PIN | Honeywell Microelectronics & Precision Sensors | SD5491-004 vs SD5491-003 |