Part Details for SD57030-01 by STMicroelectronics
Overview of SD57030-01 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD57030-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0144
|
Newark | Rf Power |Stmicroelectronics SD57030-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-5476-ND
|
DigiKey | RF MOSFET LDMOS 28V M250 Min Qty: 1 Lead time: 28 Weeks Container: Box |
25 In Stock |
|
$57.7626 / $67.4600 | Buy Now |
DISTI #
SD57030-01
|
Avnet Americas | Transistor RF FET N-CH 65V 4A 945MHz 3-Pin Case M-250 - Boxed Product (Development Kits) (Alt: SD57030-01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$54.4772 / $61.9913 | Buy Now |
DISTI #
511-SD57030-01
|
Mouser Electronics | RF MOSFET Transistors N-Ch 65 Volt 4 Amp RoHS: Compliant | 0 |
|
$61.7600 / $67.4600 | Order Now |
|
STMicroelectronics | RF power transistor, the LdmoST family RoHS: Compliant Min Qty: 1 | 0 |
|
$60.5300 / $66.1100 | Buy Now |
|
Future Electronics | SD57030-01 Series 1 GHz 65 V 30 W N-Channel RF Power Transistor - M-250 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tray | 0Tray |
|
$60.5500 / $61.4500 | Buy Now |
DISTI #
SD57030-01
|
Avnet Americas | Transistor RF FET N-CH 65V 4A 945MHz 3-Pin Case M-250 - Boxed Product (Development Kits) (Alt: SD57030-01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$54.4772 / $61.9913 | Buy Now |
|
Ameya Holding Limited | SD57030-01 Series 1 GHz 65 V 30 W N-Channel RF Power Transistor - M-250 | 25 |
|
RFQ | |
DISTI #
SD57030-01
|
Avnet Silica | Transistor RF FET N-CH 65V 4A 945MHz 3-Pin Case M-250 (Alt: SD57030-01) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SD57030-01
SD57030-01 CAD Models
SD57030-01 Part Data Attributes:
|
SD57030-01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD57030-01
STMicroelectronics
RF power transistor, the LdmoST family
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, M250, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD57030-01
This table gives cross-reference parts and alternative options found for SD57030-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD57030-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF182SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Freescale Semiconductor | SD57030-01 vs MRF182SR1 |
MRF182R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-05, 3 PIN | Motorola Mobility LLC | SD57030-01 vs MRF182R1 |
SD57030 | RF power transistor, the LdmoST family | STMicroelectronics | SD57030-01 vs SD57030 |
PTF10052 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 20235, 2 PIN | Ericsson | SD57030-01 vs PTF10052 |
MRF182S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-03, 2 PIN | Motorola Mobility LLC | SD57030-01 vs MRF182S |